


3298 | |
|---|---|
DigiKey Part Number | 1528-2083-ND |
Manufacturer | |
Manufacturer Product Number | 3298 |
Description | ZERO4U 4-PORT USB HUB WITH PINS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Interface Raspberry Pi Zero Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Adafruit Industries LLC | Function USB Hub |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Primary Attributes 4-Channel (Quad) |
Platform Raspberry Pi Zero | Secondary Attributes USB Interface(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.88000 | ¥102.88 |











