FT-MOD-4232HUB | ||
---|---|---|
DigiKey Part Number | 768-1091-ND | |
Manufacturer | ||
Manufacturer Product Number | FT-MOD-4232HUB | |
Description | MOD USB HS HUB & SERIAL I/F | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | FT4232H USB 2.0 Hub Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | No | |
Utilized IC / Part | FT4232H | |
Primary Attributes | USB Hi-Speed Hub, Up to 3 Downstream USB Ports | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Powered | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.27000 | ¥379.27 |
5 | ¥371.47200 | ¥1,857.36 |