CAB0701 | ||
---|---|---|
DigiKey Part Number | 1778-1018-ND | |
Manufacturer | ||
Manufacturer Product Number | CAB0701 | |
Description | CBL MCR B PLUG-MCR B PLUG 0.33' | |
Customer Reference | ||
Detailed Description | Cable Micro B Male to Micro B Male 0.33' (100.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Micro B Male to Micro B Male | |
Length | 0.33' (100.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Blue | |
Features | - |