Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Micro B Male to Micro B Male | |
Length | 0.66' (200.0mm) | |
Specifications | - | |
Wire Gauge | - | |
Shielding | - | |
Color | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.72000 | ¥288.72 |
10 | ¥252.79000 | ¥2,527.90 |
25 | ¥241.87040 | ¥6,046.76 |
60 | ¥234.06767 | ¥14,044.06 |
120 | ¥226.26533 | ¥27,151.84 |
300 | ¥213.78153 | ¥64,134.46 |