CAB0703 | ||
---|---|---|
DigiKey Part Number | 1778-1019-ND | |
Manufacturer | ||
Manufacturer Product Number | CAB0703 | |
Description | CBL MCR B PLUG-MCR B PLUG 1.64' | |
Customer Reference | ||
Detailed Description | Cable Micro B Male to Micro B Male 1.64' (500.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Micro B Male to Micro B Male | |
Length | 1.64' (500.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48 | ¥28.73271 | ¥1,379.17 |