
3247989 | |
|---|---|
DigiKey Part Number | 3247989-ND |
Manufacturer | |
Manufacturer Product Number | 3247989 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray NEMA Open Construction |
Datasheet | Datasheet |
EDA/CAD Models | 3247989 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 540 A |
Series | Voltage - UL 1 kV |
Packaging Bulk | Wire Gauge or Range - AWG 1000MCM (kcmil)-4 AWG |
Part Status Active | Wire Gauge or Range - mm² 25-300mm² |
Type NEMA Open Construction | Housing Color Gray |
Mounting Type DIN Rail | Length 6.457" (164.00mm) |
Number of Positions 2 | Height (Max) 3.909" (99.30mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Termination Style Bolt and Nut | Material Flammability Rating UL94 V-0 |
Current - IEC 520 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥359.00000 | ¥359.00 |















