


3213195 | |
|---|---|
DigiKey Part Number | 277-16899-ND |
Manufacturer | |
Manufacturer Product Number | 3213195 |
Description | JUMPER TERM BLK 2POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Pitch 0.787" (20.00mm) |
Series | Style Screw - Full Thread |
Packaging Bulk | For Use With/Related Products CLIPLINE UHK Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.82000 | ¥110.82 |



















