
3213143 | |
|---|---|
DigiKey Part Number | 3213143-ND |
Manufacturer | |
Manufacturer Product Number | 3213143 |
Description | CONN TERM BLK FEED THRU 3/0-4AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Blue 3/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3213143 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 192 A |
Series | Voltage - IEC 1500V |
Packaging Bulk | Current - UL 176 A |
Part Status Active | Voltage - UL 1000V |
Type Feed Through | Wire Gauge or Range - AWG 3/0-4 AWG |
Number of Positions 5 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 20.3mm | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3213142 | Phoenix Contact | 3 | 277-15387-ND | ¥727.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥713.30400 | ¥7,133.04 |
















