3213140 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 5
Unit Price: ¥589.49000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥329.82400
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥323.35700
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 3/0-6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3213140

DigiKey Part Number
277-15385-ND
Manufacturer
Manufacturer Product Number
3213140
Description
CONN TERM BLK FEED THRU 3/0-6AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 3/0-6 AWG
Datasheet
 Datasheet
EDA/CAD Models
3213140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
192 A
Manufacturer
Phoenix Contact
Voltage - IEC
1000V
Series
Current - UL
192 A
Packaging
Bulk
Voltage - UL
1000V
Part Status
Active
Wire Gauge or Range - AWG
3/0-6 AWG
Type
Feed Through
Wire Gauge or Range - mm²
16-95mm²
Number of Positions
2
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
20.3mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
24mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3244601Phoenix Contact53244601-ND¥589.49000Parametric Equivalent
3247051Phoenix Contact0277-3247051-ND¥329.82400Parametric Equivalent
3247063Phoenix Contact0277-3247063-ND¥323.35700Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥589.49000¥589.49