
3247051 | |
|---|---|
DigiKey Part Number | 277-3247051-ND |
Manufacturer | |
Manufacturer Product Number | 3247051 |
Description | UKH 70-F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 3/0-6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3247051 Models |
Category | Current - IEC 192 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 192 A |
Packaging Bulk | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 3/0-6 AWG |
Type Feed Through | Wire Gauge or Range - mm² 16-95mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 20.3mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 24mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥279.36000 | ¥2,793.60 |




