Terminal Block Connector 10 Position Feed Through Black, Blue, Gray, Yellow 3/0-6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3076442

DigiKey Part Number
3076442-ND
Manufacturer
Manufacturer Product Number
3076442
Description
CONN TERM BLK FEED THRU 3/0-6AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 10 Position Feed Through Black, Blue, Gray, Yellow 3/0-6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1000V
Manufacturer
Phoenix Contact
Current - UL
192 A
Series
Voltage - UL
1000V
Packaging
Bulk
Wire Gauge or Range - AWG
3/0-6 AWG
Part Status
Active
Wire Gauge or Range - mm²
16-70mm²
Type
Feed Through
Color
Black, Blue, Gray, Yellow
Number of Positions
10
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
24mm
Current - IEC
192 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥2,506.76000¥5,013.52
Manufacturers Standard Package