Red Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3203121

DigiKey Part Number
277-3203121-ND
Manufacturer
Manufacturer Product Number
3203121
Description
AI 1 -10 RD-1000
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3203121 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,156
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15