



2966265 | |
|---|---|
DigiKey Part Number | 277-2370-ND |
Manufacturer | |
Manufacturer Product Number | 2966265 |
Description | RELAY GEN PURPOSE SPDT 50MA 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2966265 Models |
Category | Coil Type Non Latching |
Manufacturer Phoenix Contact | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 5 ms |
Part Status Active | Release Time 8 ms |
Mounting Type DIN Rail | Operating Temperature -25°C ~ 60°C |
Coil Voltage 24VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form SPDT (1 Form C) | Approval Agency cULus, DNV, EAC, UL |
Contact Rating (Current) 50 mA | Relay Type General Purpose |
Switching Voltage 30VAC, 36VDC - Max | Coil Resistance 2.67 kOhms |
Coil Current 9 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.83000 | ¥175.83 |






















