AC DIN Rail Power Supply 1 Output 15V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 15V 2A

2903000

DigiKey Part Number
277-10126-ND
Manufacturer
Manufacturer Product Number
2903000
Description
AC/DC DIN RAIL SUPPLY 15V 30W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 15V 2A
Datasheet
 Datasheet
EDA/CAD Models
2903000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Manufacturer
Phoenix Contact
Power (Watts)
30W
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
87%
Input Type
AC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm)
Voltage - Output 1
15V
Approval Agency
CB, cUL, cULus, cUR, cURus, UL, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥388.94000¥388.94
Manufacturers Standard Package