Plastic, Polyamide Filler Plug 1.402" W (35.60mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2896209

DigiKey Part Number
277-14766-ND
Manufacturer
Manufacturer Product Number
2896209
Description
COVER CAP UNOCCUPIED TERM POINTS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Filler Plug 1.402" W (35.60mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2896209 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Filler Plug
Manufacturer
Phoenix Contact
For Use With/Related Products
BC 35.6 Housing System
Series
Size / Dimension
1.402" W (35.60mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Material
Plastic, Polyamide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.03000¥41.03
10¥28.65000¥286.50