4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Screw
1200850015
1200850015

1200850015

DigiKey Part Number
WM16458-ND
Manufacturer
Manufacturer Product Number
1200850015
Description
CONN PLUG FMALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
250VAC/DC
Shell Size - Insert
M12-4
Cable Opening
0.130" ~ 0.260" (3.30mm ~ 6.60mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-25°C ~ 90°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
Keyed
Insert Material
Polyamide (PA), Nylon
Primary Material
Metal
Applications
Industrial, Telecommunications
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 64 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥272.99000¥272.99
10¥232.04800¥2,320.48
25¥217.52080¥5,438.02
50¥207.14360¥10,357.18
100¥197.26500¥19,726.50
250¥184.92836¥46,232.09
Manufacturers Standard Package

Other Suppliers on DigiKey

64In Stock
Ships from WEC