0.250" (6.35mm) Quick Connect Female 16-22 AWG, Wire Combination Range Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 16-22 AWG, Wire Combination Range Crimp Connector Fully Insulated
196001300
196001300
Molex - Quixon Quick Disconnect Terminals

0196001300

DigiKey Part Number
WM4274-ND
Manufacturer
Manufacturer Product Number
0196001300
Description
CONN QC RCPT 16-22AWG 0.250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 16-22 AWG, Wire Combination Range Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0196001300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
16-22 AWG, Wire Combination Range
Series
Insulation
Fully Insulated
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Yellow
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.170" (4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.960" (24.38mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,377
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.25000¥19.25
10¥16.36600¥163.66
25¥15.34160¥383.54
50¥14.60920¥730.46
100¥13.91090¥1,391.09
250¥13.03964¥3,259.91
500¥12.41724¥6,208.62
1,000¥11.82456¥11,824.56
2,500¥11.08466¥27,711.65
Manufacturers Standard Package