2278526 | ||
---|---|---|
DigiKey Part Number | 277-14573-ND | |
Manufacturer | ||
Manufacturer Product Number | 2278526 | |
Description | UPPER PART HOUSING BC 161.6MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Plastic, Polycarbonate Housing 3.531" L x 6.362" W x 2.449" H (89.70mm x 161.60mm x 62.20mm) Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | BC 161.6 Housing System | |
Size / Dimension | 3.531" L x 6.362" W x 2.449" H (89.70mm x 161.60mm x 62.20mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.20000 | ¥68.20 |
10 | ¥63.77300 | ¥637.73 |
50 | ¥58.66740 | ¥2,933.37 |
100 | ¥54.20400 | ¥5,420.40 |
250 | ¥51.65324 | ¥12,913.31 |
500 | ¥48.71244 | ¥24,356.22 |