
2896270 | |
|---|---|
DigiKey Part Number | 277-2869-ND |
Manufacturer | |
Manufacturer Product Number | 2896270 |
Description | LOWER PART FOR BC 107.6 HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Base 3.531" L x 4.236" W x 2.449" H (89.70mm x 107.60mm x 62.20mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2896270 Models |
Category | Type Base |
Manufacturer Phoenix Contact | For Use With/Related Products BC 107.6 Housing System |
Series | Size / Dimension 3.531" L x 4.236" W x 2.449" H (89.70mm x 107.60mm x 62.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.73000 | ¥92.73 |
| 10 | ¥64.67400 | ¥646.74 |











