
2896131 | |
|---|---|
DigiKey Part Number | 277-14764-ND |
Manufacturer | |
Manufacturer Product Number | 2896131 |
Description | CLEAR COVER FOR BC 107.6 HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 4.236" W (107.60mm) Clear |
Datasheet | Datasheet |
EDA/CAD Models | 2896131 Models |
Category | Type Cover, Lid |
Manufacturer Phoenix Contact | For Use With/Related Products BC 107.6 Housing System |
Series | Size / Dimension 4.236" W (107.60mm) |
Packaging Bulk | Color Clear |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.76000 | ¥54.76 |
| 10 | ¥38.22000 | ¥382.20 |



