
2278500 | |
|---|---|
DigiKey Part Number | 277-12405-ND |
Manufacturer | |
Manufacturer Product Number | 2278500 |
Description | BASE PLASTIC BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Base 3.531" L x 6.362" W x 2.449" H (89.70mm x 161.60mm x 62.20mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2278500 Models |
Category | Type Base |
Manufacturer Phoenix Contact | For Use With/Related Products BC 161.6 Housing System |
Series | Size / Dimension 3.531" L x 6.362" W x 2.449" H (89.70mm x 161.60mm x 62.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.74000 | ¥108.74 |
| 10 | ¥75.87100 | ¥758.71 |









