
2278539 | |
|---|---|
DigiKey Part Number | 277-9180-ND |
Manufacturer | |
Manufacturer Product Number | 2278539 |
Description | COVER FOR INSTALLATION HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid 6.362" W (161.60mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2278539 Models |
Category | Type Cover, Lid |
Manufacturer Phoenix Contact | For Use With/Related Products BC 161.6 Housing System |
Series | Size / Dimension 6.362" W (161.60mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.76000 | ¥47.76 |
| 10 | ¥33.33900 | ¥333.39 |


