Similar
Similar





1911907 | |
|---|---|
DigiKey Part Number | 277-17256-ND |
Manufacturer | |
Manufacturer Product Number | 1911907 |
Description | TERM BLOCK PLUG 7POS 5MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1911907 Models |
Category | Voltage - IEC 630 V |
Manufacturer Phoenix Contact | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Last Time Buy | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 16A | Insulation Height 0.591" (15.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04P1-500-07BE | Same Sky (Formerly CUI Devices) | 349 | 2223-TBP04P1-500-07BE-ND | ¥20.18000 | Similar |
| TBP04P1-500-07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04P1-500-07GR-ND | ¥8.78605 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.90000 | ¥66.90 |
| 10 | ¥54.85500 | ¥548.55 |

























