




TBP04P1-500-07BE | |
|---|---|
DigiKey Part Number | 2223-TBP04P1-500-07BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP04P1-500-07BE |
Description | TERM BLOCK PLUG 7POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-2.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 7 | Contact Mating Finish Nickel |
Positions Per Level 7 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Termination Style Screw | Wire Strip Length 7-8mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 10A | Housing Material Polyamide (PA66), Nylon 6/6 |
Voltage - IEC 630 V | Insulation Height 0.713" (18.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 10 | ¥14.47200 | ¥144.72 |
| 25 | ¥12.61680 | ¥315.42 |
| 50 | ¥11.43400 | ¥571.70 |
| 100 | ¥10.44090 | ¥1,044.09 |
| 300 | ¥9.21857 | ¥2,765.57 |
| 500 | ¥8.77828 | ¥4,389.14 |
| 1,000 | ¥8.28902 | ¥8,289.02 |
| 5,000 | ¥7.52241 | ¥37,612.05 |





