
0541020304 | |
|---|---|
DigiKey Part Number | WM8875TR-ND - Tape & Reel (TR) WM8875CT-ND - Cut Tape (CT) WM8875DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541020304 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0541020304 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 2.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.079" (2.00mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.57000 | ¥23.57 |
| 10 | ¥20.04600 | ¥200.46 |
| 25 | ¥18.78600 | ¥469.65 |
| 50 | ¥17.88800 | ¥894.40 |
| 100 | ¥17.03290 | ¥1,703.29 |
| 250 | ¥15.96604 | ¥3,991.51 |
| 500 | ¥15.20406 | ¥7,602.03 |
| 1,000 | ¥15.04908 | ¥15,049.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.94595 | ¥44,837.85 |











