



0538850308 | |
|---|---|
DigiKey Part Number | 900-0538850308TR-ND - Tape & Reel (TR) 900-0538850308CT-ND - Cut Tape (CT) 900-0538850308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0538850308 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0538850308 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 2.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.058" (1.48mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 10 | ¥18.31000 | ¥183.10 |
| 25 | ¥17.15840 | ¥428.96 |
| 50 | ¥16.33980 | ¥816.99 |
| 100 | ¥15.55920 | ¥1,555.92 |
| 250 | ¥14.58432 | ¥3,646.08 |
| 500 | ¥13.88798 | ¥6,943.99 |
| 1,000 | ¥13.63044 | ¥13,630.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.48439 | ¥37,453.17 |
| 6,000 | ¥11.88920 | ¥71,335.20 |


