Image for 1892987 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1892987

DigiKey Part Number
1892987-ND
Manufacturer
Manufacturer Product Number
1892987
Description
TERM BLOCK HDR 16POS 5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.197" (5.00mm)
Manufacturer
Phoenix Contact
Header Orientation
90°, Right Angle
Series
Termination Style
Solder
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Color
Gray
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
16
Contact Tail Length
0.138" (3.50mm)
Positions Per Level
16
Insulation Height
0.339" (8.61mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥45.94480¥2,297.24
Manufacturers Standard Package