16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
1732878
1732878

1732878

DigiKey Part Number
1732878-ND
Manufacturer
Manufacturer Product Number
1732878
Description
TERM BLOCK PLUG 16POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1732878 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
630 V
Packaging
Bulk
Wire Gauge or Range - AWG
16-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-1.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
16
Contact Mating Finish
Tin
Positions Per Level
16
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Wire Strip Length
10mm
Plug Wire Entry
180°
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Screwless - Push-In Spring
Insulation Height
0.429" (10.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.65000¥175.65
10¥142.74000¥1,427.40