1524788 | ||
---|---|---|
DigiKey Part Number | 277-7284-ND | |
Manufacturer | ||
Manufacturer Product Number | 1524788 | |
Description | CONN RCPT FMALE 3POS GOLD SOLDER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1524788 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Board Guide, Board Lock | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Tin | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.22000 | ¥145.22 |
10 | ¥133.64000 | ¥1,336.40 |
50 | ¥123.46860 | ¥6,173.43 |
100 | ¥117.65800 | ¥11,765.80 |
250 | ¥117.01208 | ¥29,253.02 |