Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298 In Stock | 1 : ¥226.58000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Threaded | D | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
263 In Stock 743 Factory | 1 : ¥253.24000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | - | 2A | 30V | - | -25°C ~ 85°C | |||
119 In Stock | 1 : ¥108.13000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | - | 4A | 60V | - | -25°C ~ 85°C | |||
120 In Stock | 1 : ¥113.09000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | - | 4A | 50VAC, 60VDC | - | -25°C ~ 85°C | |||
163 In Stock | 1 : ¥151.13000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | - | 4A | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
139 In Stock 2 Factory | 1 : ¥269.83000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | Shielded | 2A | 30V | - | -25°C ~ 85°C | |||
179 In Stock | 1 : ¥269.83000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | Shielded | 2A | 30V | - | -25°C ~ 85°C | |||
115 In Stock 6 Factory | 1 : ¥318.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Twist | - | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 0.5A | 50VAC, 60VDC | - | -40°C ~ 85°C | |||
41 In Stock 40 Factory | 1 : ¥110.73000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | - | 4A | 50VAC, 60VDC | - | -25°C ~ 85°C | |||
88 In Stock 14 Factory | 1 : ¥143.82000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | - | 4A | 50VAC, 60VDC | - | -25°C ~ 85°C | |||
37 In Stock | 1 : ¥155.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | D | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | Shielded | 4A | 250V | - | -25°C ~ 85°C | |||
65 In Stock | 1 : ¥176.74000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Push-Twist | D | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | Shielded | 4A | 250V | - | -25°C ~ 85°C | |||
66 In Stock | 1 : ¥185.38000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | - | 4A | 60V | - | -25°C ~ 85°C | |||
64 In Stock | 1 : ¥108.13000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | - | 4A | 60V | - | -25°C ~ 85°C | |||
9 In Stock 7 Factory | 1 : ¥166.82000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | - | 4A | 60V | - | -25°C ~ 85°C | |||
94 In Stock | 1 : ¥179.02000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | - | 4A | 50VAC, 60VDC | - | -25°C ~ 85°C | |||
8 In Stock | 1 : ¥180.97000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | - | 4A | 125V | - | -40°C ~ 85°C | |||
16 In Stock | 1 : ¥183.49000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | Shielded | 4A | 60V | - | -25°C ~ 85°C | |||
20 In Stock | 1 : ¥248.49000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 (4 Data + 4 Power) | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Push-Twist | Y | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 0.5A, 6A | 30V | - | -40°C ~ 85°C | |||
30 In Stock 1,176 Factory | 1 : ¥134.87000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 4A | 60V | - | - | |||
14 In Stock | 1 : ¥177.56000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | - | 4A | 50VAC, 60VDC | - | -25°C ~ 85°C | |||
11 In Stock 6 Factory | 1 : ¥177.64000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | - | 4A | 250V | - | -25°C ~ 85°C | |||
42 In Stock | 1 : ¥193.65000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | B | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | - | 4A | 125V | - | -40°C ~ 85°C | |||
25 In Stock | 1 : ¥202.68000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | Shielded | 4A | 60V | - | -25°C ~ 85°C | |||
36 In Stock 2 Factory | 1 : ¥281.37000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | - | 2A | 30V | - | -25°C ~ 85°C |