8 (Data) Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424180

DigiKey Part Number
277-8081-ND
Manufacturer
Manufacturer Product Number
1424180
Description
CONN FMALE INSERT 8POS SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (Data) Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1424180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
X
Mfr
Contact Finish - Mating
Gold
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Guide, Board Lock, Insert Only, Requires Shell
Connector Type
Current Rating (Amps)
0.5A
Number of Positions
8 (Data)
Voltage Rating
50VAC, 60VDC
Shell Size - Insert
M12-8
Operating Temperature
-40°C ~ 85°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Contact Material
Copper Zinc
Termination
Solder
Insert Material
Polyphthalamide (PPA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥291.35000¥291.35