
1421354 | |
|---|---|
DigiKey Part Number | 1421354-ND |
Manufacturer | |
Manufacturer Product Number | 1421354 |
Description | CONN BASE SIDE ENTRY SZB10 M20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 B10 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1421354 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M20 |
Series | Size / Dimension 3.661" L x 2.244" W x 2.913" H (93.00mm x 57.00mm x 74.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP66 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Polyamide (PA), Nylon |
Size B10 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥386.66000 | ¥386.66 |

















