

1407655 | |
|---|---|
DigiKey Part Number | 277-9934-ND |
Manufacturer | |
Manufacturer Product Number | 1407655 |
Description | CONN HOOD COUPLING BOTTOM SZB16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1407655 Models |
Category | Size B16 |
Manufacturer Phoenix Contact | Lock Location Locking Clip (2) on Hood Top |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥254.48000 | ¥254.48 |
























