Male Module without Contacts Gray 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1417371

DigiKey Part Number
1417371-ND
Manufacturer
Manufacturer Product Number
1417371
Description
MODULE FEMALE 4POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Gray 4 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1417371 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Phoenix Contact
Voltage Rating
50V
Series
Current Rating (Amps)
1.5A
Packaging
Bulk
Contact Type
Coax
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module without Contacts
Color
Gray
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
4
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.77000¥29.77
Manufacturers Standard Package