Base - Box Mount Connector Side Entry M32 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof

1407638

DigiKey Part Number
277-9922-ND
Manufacturer
Manufacturer Product Number
1407638
Description
CONN BASE SIDE ENTRY SZB10 M32
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1407638 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Phoenix Contact
Thread Size
M32
Series
Size / Dimension
3.661" L x 2.244" W x 2.913" H (93.00mm x 57.00mm x 74.00mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Features
Feed Through
Connector Type
Base - Box Mount
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Style
Side Entry
Housing Material
Polyamide (PA), Nylon
Size
B10
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥316.59000¥316.59
Manufacturers Standard Package