Hood Connector Side Entry M25 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404228

DigiKey Part Number
1404228-ND
Manufacturer
Manufacturer Product Number
1404228
Description
CONN HOOD SIDE ENTRY SZB10 M25
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1404228 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
Phoenix Contact
Thread Size
M25
Series
Size / Dimension
4.134" L x 2.244" W x 3.740" H (105.00mm x 57.00mm x 95.00mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Hood
Housing Material
Polyamide (PA), Nylon
Style
Side Entry
Operating Temperature
-40°C ~ 100°C
Size
B10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥181.78000¥181.78
Manufacturers Standard Package