
1212607 | |
|---|---|
DigiKey Part Number | 277-16998-ND |
Manufacturer | |
Manufacturer Product Number | 1212607 |
Description | SF-BIT-SL 0 45X2 4-70 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.45x2.4mm Slotted Bit, Power 1/4" Drive 5.55" (141.0mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Phoenix Contact | Tip Size 0.45x2.4mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 5.55" (141.0mm) |
Tool Type Bit, Power | Weight 0.009 lb (4.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.27000 | $4.27 |







