0.6mm x 3.5mm Slotted Bit, Power 1/4" Drive 0.79" (20.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212568

DigiKey Part Number
277-7604-ND
Manufacturer
Manufacturer Product Number
1212568
Description
BIT SLOTTED 0.6MM X 3.5MM 0.79"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.6mm x 3.5mm Slotted Bit, Power 1/4" Drive 0.79" (20.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Phoenix Contact
Tip Size
0.6mm x 3.5mm
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
0.79" (20.0mm)
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.65000¥37.65
Manufacturers Standard Package