0.6mm x 3.5mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212569

DigiKey Part Number
277-7603-ND
Manufacturer
Manufacturer Product Number
1212569
Description
BIT SLOTTED 0.6MM X 3.5MM 2.76"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.6mm x 3.5mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Phoenix Contact
Tip Size
0.6mm x 3.5mm
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
2.76" (70.0mm)
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.32000¥45.32
Manufacturers Standard Package