1.2mm x 6.5mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212577

DigiKey Part Number
277-12762-ND
Manufacturer
Manufacturer Product Number
1212577
Description
BIT SLOTTED 1.2MM X 6.5MM 2.76"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.2mm x 6.5mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Phoenix Contact
Tip Size
1.2mm x 6.5mm
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
2.76" (70.0mm)
Tool Type
Bit, Power
Weight
0.035 lb (15.88 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.67000¥42.67
Manufacturers Standard Package