Surge Protection Device (SPD) MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1191882

DigiKey Part Number
277-1191882-ND
Manufacturer
Manufacturer Product Number
1191882
Description
SPD TYPE 2/TYPE 3 MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Module Only
Manufacturer
Phoenix Contact
Number of Poles
1
Series
Current - Discharge (Max) (8/20µS)
4 kA
Packaging
Box
Operating Temperature
-40°C ~ 80°C
Part Status
Obsolete
Mounting Type
Wall Mount
Type
Type 2, Type 3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,937.66000¥9,937.66
Manufacturers Standard Package