Cable Gland Stainless Steel M40 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411082

DigiKey Part Number
1411082-ND
Manufacturer
Manufacturer Product Number
1411082
Description
CABLE GLAND 23.5-32.2MM M40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M40 Silver
Datasheet
 Datasheet
EDA/CAD Models
1411082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.591" (15.00mm)
Manufacturer
Phoenix Contact
Material
Stainless Steel
Packaging
Bulk
Includes
O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.925" (23.50mm)
Operating Temperature
-60°C ~ 130°C
Outside Cable Diameter (Max)
1.268" (32.20mm)
Base Product Number
Thread Size
M40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥1,357.38000¥2,714.76
Manufacturers Standard Package