
1191885 | |
|---|---|
DigiKey Part Number | 277-1191885-ND |
Manufacturer | |
Manufacturer Product Number | 1191885 |
Description | SPD TYPE 2/TYPE 3 MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Datasheet | Datasheet |
Category | Form Module Only |
Manufacturer Phoenix Contact | Number of Poles 1 |
Series | Current - Discharge (Nom) (8/20µS) 20 A |
Packaging Box | Current - Discharge (Max) (8/20µS) 10 kA |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Type Type 2, Type 3 | Mounting Type Wall Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,937.66000 | ¥9,937.66 |






