Cable Gland Stainless Steel M20 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411076

DigiKey Part Number
277-12994-ND
Manufacturer
Manufacturer Product Number
1411076
Description
CABLE GLAND 6.5-14MM M20 S STEEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M20 Silver
Datasheet
 Datasheet
EDA/CAD Models
1411076 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.591" (15.00mm)
Manufacturer
Phoenix Contact
Material
Stainless Steel
Packaging
Bulk
Includes
O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.256" (6.50mm)
Operating Temperature
-60°C ~ 130°C
Outside Cable Diameter (Max)
0.551" (14.00mm)
Base Product Number
Thread Size
M20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥478.52000¥478.52
Manufacturers Standard Package