
2907921 | |
|---|---|
DigiKey Part Number | 2907921-ND |
Manufacturer | |
Manufacturer Product Number | 2907921 |
Description | SPD TYP3 100VAC/80VDC MCOV 1POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 100VAC, 80VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2907921 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 100VAC, 80VDC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 2 kA |
Series | Current - Discharge (Max) (8/20µS) 4 kA |
Packaging Bulk | Current - Short Circuit Rating (SCCR) 10 kA |
Part Status Active | Voltage - Protection Level (VP) (2416) 800 V |
Type Type 3 | Operating Temperature -40°C ~ 80°C |
Form Module Only | Mounting Type Base Mount |
Number of Poles 1 | Approval Agency CB, CSA, cUL, cUR, cURus, EAC, UR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,124.72000 | ¥1,124.72 |



