
2908681 | |
|---|---|
DigiKey Part Number | 277-2908681-ND |
Manufacturer | |
Manufacturer Product Number | 2908681 |
Description | SPD TYP 2/TYP 3 80VAC MCOV 1POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 80VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Number of Poles 1 |
Manufacturer Phoenix Contact | Voltage - Continuous Operating (Max) (MCOV) 80VAC |
Series | Current - Discharge (Nom) (8/20µS) 20 A |
Packaging Box | Current - Discharge (Max) (8/20µS) 4 kA |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Type Type 2, Type 3 | Mounting Type DIN Rail |
Form Module Only |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,762.18000 | ¥2,762.18 |






