
1424470 | |
|---|---|
DigiKey Part Number | 1424470-ND |
Manufacturer | |
Manufacturer Product Number | 1424470 |
Description | CABLE GLAND 4-8MM M16 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16x1.5 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1424470 Models |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Phoenix Contact | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Seal |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.157" (4.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.315" (8.00mm) | Base Product Number |
Thread Size M16x1.5 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.77000 | ¥5.77 |








