Surge Protection Device (SPD) 275VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2908683

DigiKey Part Number
277-2908683-ND
Manufacturer
Manufacturer Product Number
2908683
Description
SPD TYPE 2/TYPE 3 275VAC MCOV
Customer Reference
Detailed Description
Surge Protection Device (SPD) 275VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Phoenix Contact
Voltage - Continuous Operating (Max) (MCOV)
275VAC
Series
Current - Discharge (Max) (8/20µS)
10 kA
Packaging
Box
Operating Temperature
-40°C ~ 80°C
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Type 2, Type 3
Approval Agency
cULus
Form
Module Only
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,762.18000¥2,762.18
Manufacturers Standard Package