
2908680 | |
|---|---|
DigiKey Part Number | 277-2908680-ND |
Manufacturer | |
Manufacturer Product Number | 2908680 |
Description | SPD 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Datasheet | Datasheet |
Category | Number of Poles 1 |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 4 kA |
Series | Operating Temperature -40°C ~ 80°C |
Packaging Box | Mounting Type Wall Mount |
Part Status Obsolete | Approval Agency cUL, UL |
Form Module Only |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,762.18000 | ¥2,762.18 |






