
1159044 | |
|---|---|
DigiKey Part Number | 277-1159044-ND |
Manufacturer | |
Manufacturer Product Number | 1159044 |
Description | PRIMARY-SWITCHED POWER SUPPLY UN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 1159044 Models |
Category | Power (Watts) 480W |
Manufacturer Phoenix Contact | Voltage - Isolation 4 kV |
Packaging Box | Applications Laboratory |
Part Status Active | Efficiency 94.58% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features PFC |
AC Voltage - Input 320 ~ 550 VAC (3 Phase) | Size / Dimension 5.20" L x 2.36" W x 5.31" H (132.0mm x 60.0mm x 135.0mm) |
Voltage - Output 1 24V | Approval Agency CB, cULus |
Current - Output (Max) 20A | Standard Number 61010-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,211.98000 | ¥2,211.98 |









